Block N87 Transformer Core, 1000nH, For Use With Transformers, Reactors
- RS Stock No.:
- 840-7430
- Mfr. Part No.:
- FS-1E-1605-01
- Brand:
- Block
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.68
(exc. GST)
$2.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $2.68 |
| 5 - 9 | $2.54 |
| 10 - 19 | $2.27 |
| 20 - 49 | $2.14 |
| 50 + | $2.04 |
*price indicative
- RS Stock No.:
- 840-7430
- Mfr. Part No.:
- FS-1E-1605-01
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 16 x 4.7 x 8.2mm | |
| AL Rating | 1000nH | |
| Material | N87 | |
| Depth | 8.2mm | |
| Length | 16mm | |
| Width | 4.7mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 16 x 4.7 x 8.2mm | ||
AL Rating 1000nH | ||
Material N87 | ||
Depth 8.2mm | ||
Length 16mm | ||
Width 4.7mm | ||
Maximum Temperature +210°C | ||
Related links
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
