RS PRO PLM4 Series Polyethylene Terephthalate Pleated Panel Filter, G4 Grade w: 592 mm h: 592 mm d: 45 mm
- RS Stock No.:
- 840-0685
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 6 units)*
$577.53
(exc. GST)
$635.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 24 | $96.255 | $577.53 |
| 30 + | $79.22 | $475.32 |
*price indicative
- RS Stock No.:
- 840-0685
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Pleated Panel | |
| Product Type | HVAC Air Filter | |
| Media Area | 0.73m² | |
| Filter Grade | G4 | |
| Maximum Air Flow | 3400m³/h | |
| Initial Pressure Drop | 65Pa | |
| Final Pressure Drop | 250Pa | |
| Colour | White | |
| Case Material | Galvanised Steel | |
| Media Material | Polyethylene Terephthalate | |
| Standards/Approvals | CP413, DIN, EN, NF, ISO | |
| Actual Depth | 45mm | |
| Nominal Width | 609.6mm | |
| Actual Width | 592mm | |
| Nominal Depth | 50.8mm | |
| Actual Height | 592mm | |
| Nominal Height | 609.6mm | |
| Series | PLM4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Pleated Panel | ||
Product Type HVAC Air Filter | ||
Media Area 0.73m² | ||
Filter Grade G4 | ||
Maximum Air Flow 3400m³/h | ||
Initial Pressure Drop 65Pa | ||
Final Pressure Drop 250Pa | ||
Colour White | ||
Case Material Galvanised Steel | ||
Media Material Polyethylene Terephthalate | ||
Standards/Approvals CP413, DIN, EN, NF, ISO | ||
Actual Depth 45mm | ||
Nominal Width 609.6mm | ||
Actual Width 592mm | ||
Nominal Depth 50.8mm | ||
Actual Height 592mm | ||
Nominal Height 609.6mm | ||
Series PLM4 | ||
- COO (Country of Origin):
- GB
RS PRO Pleated Panel Filter, PET Media, G4 Grade, 592 mm x 592 mm x 45 mm, Media Area 0.73 m²
Use this RS PRO pleated panel filter in your regular heating, ventilation and air conditioning systems (HVAC) or as a pre-filter in high-grade applications. By removing unwanted particles from the air – such as gases, odours or larger debris – it will improve air quality.
There's a high-quality rolled galvanised steel frame to resist moisture and corrosion. This white HVAC air filter is covered by a polyethene terephthalate (PET) fibre filter, so it meets the most stringent of European test standards for fire and toxicity prevention. The frame comes with rolled safety edges for safe installation and maintenance.
The filter uses deep loft media, which ensures long life and robust service, as well as low energy consumption. As part of the trusted RS PRO range, it has been stringently tested for durability, consistency and safety.
Features and Benefits
• Media area of 0.73 m²
• Filter grade of G4
• Maximum airflow of 3400 m³/h
• Initial pressure drop of 65 Pa
• Final pressure drop of 250 Pa
• Galvanised steel case
• Made from PET
• Actual dimensions of 592 mm (W) x 45 mm (D) x 592 mm (H)
• Nominal dimensions of 24 in (W) x 2 in (D) x 24 in (H)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO PLM4 Series Polyethylene Terephthalate Pleated Panel Filter, G4 Grade 45 mm 490 mm 490 mm
- RS PRO PLM4 Series Polyethylene Terephthalate Pleated Panel Filter, G4 Grade 45 mm 287 mm 287 mm
- RS PRO PLM4 Series Synthetic Panel Filter, G4 Grade 45 mm 287 mm 592 mm
- RS PRO PLM4 Panel 45mm Deep Series Panel Filter, G4 Grade 45 mm 592 mm 287 mm
- RS PRO RS PRO PLM4-2 Series High Dust Holding Synthetic Panel Filter, G4 Grade 45 mm 592 mm 490 mm
- RS PRO RS PRO Series Patented Filter Media Pleated Panel Filter, G4 Grade 45 mm 592 mm 287 mm
- RS PRO Cotton G4 Grade, 8 MERV Rating 45 mm 495 mm 594 mm
- RS PRO M82 Series Patented Filter Media Pleated Panel Filter, G4 Grade 45 m 592 mm 592 mm
