Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 839-5319
- Distrelec Article No.:
- 304-08-816
- Mfr. Part No.:
- 53112220
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$7.40
(exc. GST)
$8.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 04 May 2026
- Plus 225 unit(s) shipping from 21 July 2026
- Plus 150 unit(s) shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $7.40 |
| 15 - 49 | $7.32 |
| 50 + | $7.11 |
*price indicative
- RS Stock No.:
- 839-5319
- Distrelec Article No.:
- 304-08-816
- Mfr. Part No.:
- 53112220
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Thread Size | PG11 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
Thread Size PG11 | ||
LAPP Cable Gland, -30°C to +100°C Operating Temperature, IP68 Rating - SKINTOP Series - 53112220
For reliable connections in your electrical equipment, choose this cable gland from LAPP. Threading your cable into the unit forms a seal to protect the core and secure it in your terminal, supporting efficiency and longevity. As it's compatible with cable diameters between 4 and 10mm, this a versatile choice. This cable gland has an O-ring made of NBR to protect against tearing and abrasion, making it suitable for use in heavy-duty applications.
Features & Benefits
• IP68 rating indicates it's dust-tight and can withstand immersion in water to a depth of 1m
• Nickel-plated brass body is corrosion-resistant, so safe to use in humid settings
Applications
• Equipment automation
• Plant engineering
• Data and telecommunications networks
Can I use this cable gland in harsh environments?
Yes, the device is waterproof to a pressure of 10 bar and has a wide operating temperature range between -25°C and +100°C, so is safe for use in challenging settings.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Black Polyamide Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 3mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
