- RS Stock No.:
- 837-0922
- Mfr. Part No.:
- 4850 3020
- Brand:
- Socomec
Discontinued product
- RS Stock No.:
- 837-0922
- Mfr. Part No.:
- 4850 3020
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Countis E0x Energy Meter
The Countis E0x Series are electrical energy meters that display the total energy being consumed (kWh) on an LCD display screen. The meters are designed for single phase load metering and can be used for direct connections of up to 32A.
Features and Benefits
• Compact design
• LCD display
• DIN Rail mounting
• Pulse output for analysing billing, energy saving or energy cost management
• MID certified (837-0922 only)
• LCD display
• DIN Rail mounting
• Pulse output for analysing billing, energy saving or energy cost management
• MID certified (837-0922 only)
Application Information
The Countis E0x series is an ideal choice of energy metering in applications such as camping sites, marinas, shopping centres and data centres.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 6 |
Number of Phases | 1 |
Pulse Output | Yes |
Meter Accuracy | Class 1, Class B |
Minimum Temperature | -10°C |
Series | Countis E00 |