Wieland WRT Series 2 Way Cross Connector for Use with Top Hat DIN Rail

Subtotal (1 pack of 5 units)*

$31.84

(exc. GST)

$35.025

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.368$31.84

*price indicative

RS Stock No.:
832-9047
Mfr. Part No.:
07.201.1227.6
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Jumper Bar

Accessory Type

2 Way Cross Connector

Series

WRT

For Use With

Top Hat DIN Rail

Colour

Silver

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

VB WRT Series Jumper Bars


VB WRT series cross-connectors / jumper bars.

Screwable mounting

Rated voltage: 1000 V

Number of poles and rated current:

832-9047 - 2 pole 125A

832-9056 - 3 pole 125A

832-9059 - 2 pole 192A

832-9062 - 2 pole 269A

832-9065 - 3 pole 269A

832-9069 - 2 pole 353A

832-9078 - 3 pole 353A

832-9071 - 2 pole 520A

832-9075 - 3 pole 520A

WRT Series


Related links