Wieland 56.170.1055.0 WRT Series High Current Connector Grey, 1-Level, Bolt
- RS Stock No.:
- 832-9028
- Mfr. Part No.:
- 56.170.1055.0
- Brand:
- Wieland
Subtotal (1 unit)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 30 March 2026
- Plus 20 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.47 |
*price indicative
- RS Stock No.:
- 832-9028
- Mfr. Part No.:
- 56.170.1055.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Colour | Grey | |
| Product Type | High Current Connector | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Series | WRT | |
| Voltage | 1 kV | |
| Minimum Wire Size AWG | 14 AWG | |
| Maximum Wire Size AWG | 0 AWG | |
| Pitch | 32mm | |
| Termination Type | Bolt | |
| Terminal Block Current | 192A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Colour Grey | ||
Product Type High Current Connector | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Series WRT | ||
Voltage 1 kV | ||
Minimum Wire Size AWG 14 AWG | ||
Maximum Wire Size AWG 0 AWG | ||
Pitch 32mm | ||
Termination Type Bolt | ||
Terminal Block Current 192A | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
WRT Series High Current Terminals
Selos WTR series high current DIN rail terminal blocks with bolt connection for mounting on TS35 DIN rail.
Bolt connection
Thermoplastic insulation
Colour: gray
Cable CSA and bolt connection sizes:
832-9019 - 35mm sq. M6
832-9028 - 70mm sq. M8
832-9021 - 120mm sq. M10
832-9025 - 185mm sq. M12
832-9034 - 300mm sq. M16
WRT Series
Related links
- Wieland 56.135.1055.0 WRT Series High Current Connector Grey 1-Level, Bolt
- Wieland 56.198.1055.0 WRT Series High Current Connector Grey 1-Level, Bolt
- Wieland 56.199.1055.0 WRT Series High Current Connector Grey 1-Level, Bolt
- Phoenix Contact 3010110 UKH 150 Series High Current Connector Grey 1-Level IECEx/ATEX
- Phoenix Contact 3010217 UKH 240 Series High Current Connector Grey 1-Level IECEx/ATEX
- Phoenix Contact 1056837 HV M8/1 Series High Current Connector Grey 2-Level Fused
- Phoenix Contact 1086505 UBAL 240 Series High Current Connector Grey 1-Level, Screw
- Phoenix Contact 3247035 UKH 150 Series High Current Connector Grey 1-Level, Screw
