Wieland WRT Series Grey High Current Connector, Single-Level, Bolt Termination
- RS Stock No.:
- 832-9021
- Mfr. Part No.:
- 56.197.1055.0 - WRT 120 / M10
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-9021
- Mfr. Part No.:
- 56.197.1055.0 - WRT 120 / M10
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | WRT | |
| Termination Method | Bolt | |
| Current Rating | 269A | |
| Voltage Rating | 1 kV | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Colour Grey | ||
Number of Levels Single | ||
Series WRT | ||
Termination Method Bolt | ||
Current Rating 269A | ||
Voltage Rating 1 kV | ||
- COO (Country of Origin):
- DE
Related links
- Wieland WRT Series Cover for Use with WRT 120 High Current Terminal Block 56.197.1055.0
- Wieland WRT Series 2-Pole High Current Terminal Block for Use with Top Hat DIN Rail
- Wieland WRT Series 3-Pole High Current Terminal Block for Use with Top Hat DIN Rail
- Wieland 56.170.1055.0 WRT Series High Current Connector Grey Bolt
- Wieland 56.135.1055.0 WRT Series High Current Connector Grey 1-Level, Bolt
- Wieland 56.198.1055.0 WRT Series High Current Connector Grey 1-Level, Bolt
- Wieland 56.199.1055.0 WRT Series High Current Connector Grey 1-Level, Bolt
- Wieland WRT Series Cover for Use with WRT 300 High Current Terminal Block 56.198.1055.0, WRT 185 High Current Terminal
