Wieland 56.135.1055.0 WRT Series High Current Connector Grey, 35 mm², 1-Level, Bolt

Subtotal (1 pack of 2 units)*

$55.47

(exc. GST)

$61.016

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 62 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$27.735$55.47

*price indicative

RS Stock No.:
832-9019
Mfr. Part No.:
56.135.1055.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

High Current Connector

Colour

Grey

Number of Levels

1

Number of Positions

2

Voltage

1 kV

Series

WRT

Minimum Wire Size AWG

14 AWG

Cable CSA

35 mm²

Maximum Wire Size AWG

2 AWG

Pitch

27mm

Terminal Block Current

125A

Termination Type

Bolt

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

WRT Series High Current Terminals


Selos WTR series high current DIN rail terminal blocks with bolt connection for mounting on TS35 DIN rail.

Bolt connection

Thermoplastic insulation

Colour: gray

Cable CSA and bolt connection sizes:

832-9019 - 35mm sq. M6

832-9028 - 70mm sq. M8

832-9021 - 120mm sq. M10

832-9025 - 185mm sq. M12

832-9034 - 300mm sq. M16

WRT Series


Related links