Wieland WBF Series for Use with DIN Rail Terminal Block with Plug-In Connection
- RS Stock No.:
- 832-8933
- Mfr. Part No.:
- Z1.110.9055.6
- Brand:
- Wieland
Subtotal (1 pack of 10 units)*
$31.03
(exc. GST)
$34.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.103 | $31.03 |
*price indicative
- RS Stock No.:
- 832-8933
- Mfr. Part No.:
- Z1.110.9055.6
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Socket Plug | |
| Series | WBF | |
| For Use With | DIN Rail Terminal Block with Plug-In Connection | |
| Colour | Blue | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Socket Plug | ||
Series WBF | ||
For Use With DIN Rail Terminal Block with Plug-In Connection | ||
Colour Blue | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
Fasis CON WKFN Socket Plugs
Fasis CON WKFN socket plugs with spring-clamp connection in assorted colours and choice of left side end, middle or right side end.
832-8918 - FasisCON plug, left side end, colour gray
832-8911 - FasisCON plug, left side end, colour blue
832-8915 - FasisCON plug, left side end, colour green/yellow
832-8924 - FasisCON plug, middle, colour gray
832-8927 - FasisCON plug, middle, colour blue
832-8921 - FasisCON plug, middle, colour green/yellow
832-8930 - FasisCON plug, right side end, colour gray
832-8933 - FasisCON plug, right side end, colour blue
832-8937 - FasisCON plug, right side end, colour green/yellow
Fasis CON
Related links
- Wieland WBF Series Middle Connector for Use with DIN Rail Terminal Block with Plug-In Connection
- Wieland WBF Series Left Side Connector for Use with DIN Rail Terminal Block with Plug-In Connection
- Wieland WBF Series for Use with DIN Rail Terminal Block with Plug-In Connection
- Wieland WEF 1 BS/35 Series End Cover for Use with DIN Rail Terminal Blocks with Screw Connection
- Wieland End Cover for Use with Multi-Tier Feed Through Block with Screw Connection
- Wieland AP4E Series End Cover for Use with Multi-Tier with Screw Connection
- Wieland AP Series End Cover for Use with WK Series DIN Rail Terminal Blocks
- Wieland TW WT Series Partition Plate for Use with WT DIN Rail Terminal Block
