Wieland WBF Series Middle Connector for Use with DIN Rail Terminal Block with Plug-In Connection

Subtotal (1 pack of 10 units)*

$26.74

(exc. GST)

$29.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.674$26.74

*price indicative

RS Stock No.:
832-8924
Mfr. Part No.:
Z1.110.8855.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Socket Plug

Accessory Type

Middle Connector

Series

WBF

For Use With

DIN Rail Terminal Block with Plug-In Connection

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Fasis CON WKFN Socket Plugs


Fasis CON WKFN socket plugs with spring-clamp connection in assorted colours and choice of left side end, middle or right side end.

832-8918 - FasisCON plug, left side end, colour gray

832-8911 - FasisCON plug, left side end, colour blue

832-8915 - FasisCON plug, left side end, colour green/yellow

832-8924 - FasisCON plug, middle, colour gray

832-8927 - FasisCON plug, middle, colour blue

832-8921 - FasisCON plug, middle, colour green/yellow

832-8930 - FasisCON plug, right side end, colour gray

832-8933 - FasisCON plug, right side end, colour blue

832-8937 - FasisCON plug, right side end, colour green/yellow

Fasis CON


Related links