Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 173D Series
- RS Stock No.:
- 830-9885
- Mfr. Part No.:
- 173D106X9010VE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-9885
- Mfr. Part No.:
- 173D106X9010VE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Package/Case | V | |
| Tolerance | ±10% | |
| Length | 7.37mm | |
| Dimensions | 2.79 (Dia.) x 7.37mm | |
| Series | 173D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 2.79mm | |
| Leakage Current | 0.8 μA | |
| Lead Diameter | 0.51mm | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Package/Case V | ||
Tolerance ±10% | ||
Length 7.37mm | ||
Dimensions 2.79 (Dia.) x 7.37mm | ||
Series 173D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Diameter 2.79mm | ||
Leakage Current 0.8 μA | ||
Lead Diameter 0.51mm | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Terminal Type Through Hole | ||
