Vishay 1 μF MnO2 Tantalum Capacitor 35 V dc, Through Hole, 173D Series
- RS Stock No.:
- 830-9879
- Mfr. Part No.:
- 173D105X9035VE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
$2.40
(exc. GST)
$2.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 99 | $2.40 |
| 100 - 249 | $2.36 |
| 250 - 499 | $2.26 |
| 500 + | $2.21 |
*price indicative
- RS Stock No.:
- 830-9879
- Mfr. Part No.:
- 173D105X9035VE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Product Type | Tantalum Capacitor | |
| Capacitance | 1μF | |
| Voltage | 35 V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Tolerance | ±10 % | |
| Terminal Type | Through Hole | |
| Lead Style | Straight | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Series | 173D | |
| Length | 7.37mm | |
| Diameter | 2.79 mm | |
| Standards/Approvals | RoHS | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 3% | |
| Lead Diameter | 0.51mm | |
| Surge Voltage | 46V | |
| Leakage Current | 0.5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Product Type Tantalum Capacitor | ||
Capacitance 1μF | ||
Voltage 35 V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Automotive Standard No | ||
Tolerance ±10 % | ||
Terminal Type Through Hole | ||
Lead Style Straight | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Series 173D | ||
Length 7.37mm | ||
Diameter 2.79 mm | ||
Standards/Approvals RoHS | ||
Electrolyte Type Solid | ||
Dissipation Factor 3% | ||
Lead Diameter 0.51mm | ||
Surge Voltage 46V | ||
Leakage Current 0.5μA | ||
173D Series
Vishay 173D series tantalum case electrolytic capacitors are precision moulded in gold coloured, flame retardant thermosetting epoxy resin. The 173D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Related links
- Vishay 1 μF MnO2 Tantalum Capacitor 35 V dc 489D Series
- Vishay 220 nF MnO2 Tantalum Capacitor 35 V dc 489D Series
- Vishay 4.7 μF MnO2 Tantalum Capacitor 35 V dc 489D Series
- Vishay 10 μF MnO2 Tantalum Capacitor 35 V dc 489D Series
- KYOCERA AVX 330 nF MnO2 Tantalum Capacitor 35 V dc Tap Series
- KYOCERA AVX 680 nF MnO2 Tantalum Capacitor 35 V dc Tap Series
- KYOCERA AVX 470 nF MnO2 Tantalum Capacitor 35 V dc Tap Series
- KEMET 1 μF MnO2 Tantalum Capacitor 35 V dc T356 Series
