RS PRO Black, Yellow Safety Barrier, Yellow Tape, Plastic, Polyester, Polyester, Retractable Barrier, 4.6 m
- RS Stock No.:
- 829-9075
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.60
(exc. GST)
$53.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $48.60 |
| 5 + | $35.53 |
*price indicative
- RS Stock No.:
- 829-9075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Sub Type | Retractable Barrier | |
| Tape Length | 4.6m | |
| Barrier Colour | Black, Yellow | |
| Tape Colour | Yellow | |
| Tape Material | Polyester | |
| Barrier Material | Plastic, Polyester | |
| Tape Text | Caution - Do Not Enter | |
| Sign Legend | Caution - Do Not Enter | |
| Kit Contents | Fastener, Receiver | |
| Standards/Approvals | No | |
| Length | 8mm | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Sub Type Retractable Barrier | ||
Tape Length 4.6m | ||
Barrier Colour Black, Yellow | ||
Tape Colour Yellow | ||
Tape Material Polyester | ||
Barrier Material Plastic, Polyester | ||
Tape Text Caution - Do Not Enter | ||
Sign Legend Caution - Do Not Enter | ||
Kit Contents Fastener, Receiver | ||
Standards/Approvals No | ||
Length 8mm | ||
Width 48mm | ||
Non Compliant
RS PRO Wall Mount Safety Barrier
RS PRO range of safety barriers prevents movement and restricts access to a potentially dangerous or restricted area. These barriers are ideal for situations where you want a flexible retractable barrier without taking up any floor space.
Options include:
829-9069 - Wall mount barrier, yellow/black webbing
829-9078 - Wall mount barrier, black webbing
829-9071 - Wall Unit with No Entry Webbing
829-9075 - Wall Unit, Caution-Do Not Enter Webbing
829-9084 - Wall Unit with Danger Keep Out Webbing
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes barrier tape, robust bollards and extendable barriers to meet all your safety needs.
Features and Benefits:
• Centrifugal braking – prevents belt retracting at excessive speed
• Flexible retractable barrier – doesnt take up valuable floor space
• 48 mm webbing
• Closes off service or entry points
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
The Retractable Barrier includes all wall fixings and a receiver
Related links
- RS PRO Yellow Polyester Retractable Barrier Yellow Tape
- RS PRO Black & Yellow Polyester Retractable Barrier Yellow/Black Tape
- Tensator Yellow Stainless Steel Retractable Barrier Yellow Tape
- Tensator Yellow Retractable Barrier Yellow Tape
- Tensator Black Plastic Retractable Barrier Yellow/Black Tape
- Tensator Black & Yellow PET Retractable Barrier Yellow/Black Tape
- Tensator Black & Yellow Retractable Barrier Yellow/Black Tape
- RS PRO Black Polyester Retractable Barrier Black Tape
