RS PRO 40cm Blue Polyurethane Foam Mop Head for use with M01 Polyester Mop Cover
- RS Stock No.:
- 829-5341
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 829-5341
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Sponge Mop Head | |
Material | Polyurethane Foam | |
Colour | Blue | |
Size | 40cm | |
Fitting Type | Clip | |
For Use With | M01 Polyester Mop Cover | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Sponge Mop Head | ||
Material Polyurethane Foam | ||
Colour Blue | ||
Size 40cm | ||
Fitting Type Clip | ||
For Use With M01 Polyester Mop Cover | ||
Related links
- RS PRO 40cm Blue Polyurethane Foam Mop Head
- RS PRO 40cm Blue Mop and Handle
- Robert Scott 40cm Blue Acrylic Mop Head
- Rubbermaid Commercial Products Hygen 40cm Blue Microfibre Mop Head
- Rubbermaid Commercial Products Hygen 40cm Blue, Yellow Microfibre Mop Head
- RS PRO 51cm White Polyester Mop Head
- Robert Scott 96 → 162cm Blue 80% Polyester Mop and Handle
- Robert Scott 40cm Red Acrylic Mop Head