Sanyo Denki Cable
- RS Stock No.:
- 829-3528
- Distrelec Article No.:
- 301-16-875
- Mfr. Part No.:
- 4835710-1
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.27 |
*price indicative
- RS Stock No.:
- 829-3528
- Distrelec Article No.:
- 301-16-875
- Mfr. Part No.:
- 4835710-1
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Sanyo Denki Cable Harness
Connecting cables for use with Sanyo Denki 103H5 series of stepper motors
Provided in 500mm length
Available in both 4 wire (829-3522 & 878-7705) & 6 wire (829-3528 & 878-7691) options
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki Cable Cable for Use with 103H5 Series
- Sanyo Denki Cable Cable
- Sanyo Denki Motor Cable SANMOTION F2 Series Cable for Use with F2 2-Phase Stepping Systems
- Sanyo Denki Motor Cable SF242 Series Power Cable for Use with Motor
- Sanyo Denki San Ace B52 9BC Series Blower 4.4cfm 52x15mm
- Sanyo Denki San Ace B52 9BC Series Blower 4.4cfm 52x15mm
- Sanyo Denki San Ace B76 Series Blower 10.2cfm 76 x 76 x 20mm
- Sanyo Denki Motor Cable FC8M Series Cable for Use with F2BED200P100
