Microchip RN4020 Bluetooth Smart (BLE) Module 2.44 GHz RN4020-V/RM120
- RS Stock No.:
- 828-2856
- Distrelec Article No.:
- 300-46-741
- Mfr. Part No.:
- RN4020-V/RM120
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.93
(exc. GST)
$20.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 102 left, ready to ship from another location
- Final 557 unit(s) shipping from 01 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | $18.93 |
| 5 + | $18.31 |
*price indicative
- RS Stock No.:
- 828-2856
- Distrelec Article No.:
- 300-46-741
- Mfr. Part No.:
- RN4020-V/RM120
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Module | |
| RF Technology | Bluetooth Smart (BLE) | |
| Featured Device | RN4020 | |
| Maximum Frequency | 2.44GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Module | ||
RF Technology Bluetooth Smart (BLE) | ||
Featured Device RN4020 | ||
Maximum Frequency 2.44GHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
RN4020 Bluetooth 4.1 BLE Module
The RN4020 from Microchip is a fully certified Bluetooth version 4.1 Low Energy (BLE or BTLE) Module. This module offers a simple embedded solution to add low-power Bluetooth communication into a design.
The small form factor surface mount module has the complete Bluetooth stack, includes all Bluetooth SIG profiles and the Microchip Low-Energy Data Profile (MLDP) for custom data. Control is via simple ASCII commands over UART and in addition the RN4020 can be controlled by another Bluetooth module wirelessly. The RN4020 also features internal scripting capabilities that allow operation without a host Processor or Microcontroller in simple applications.
Features
Fully certified Bluetooth version 4.1 module
On-board Bluetooth Low Energy 4.1 stack
Low-power consumption
Simple ASCII command interface over UART
Device Firmware upgrade over UART or over-the-air
Microchip Low-energy Data Profile (MLDP) for serial data applications
GAP, GATT, SM, L2CAP and integrated public profiles
Remote commands over-the-air
Built-in scripting capabilities for hostless operation
64 KB internal flash
Compact form factor: 11.5 x 19.5 x 2.5 mm
Castellated SMT pads for easy and reliable PCB mounting
Multiple IOs for control and status
Received Signal Strength Indication (RSSI) Monitor
Secure AES128 encryption
Create custom services using command API
Keyboard I/O authentication
Software configurable role as peripheral or central and client or server
Integrated PCB antenna
Performance
Carrier frequency range: 2.402 GHz to 2.480 GHz ISM-band with 40 channels
RX Sensitivity: -92.5 dBm at 0.1% BER
TX Power: -19.0 dBm to +7.5 dBm
Maximum Data Rate: 1 Mbps
Single operating voltage: +1.8 V to +3.6 V dc (3.3 V typical)
Temperature range: -30°C to 85°C
Bluetooth - Microchip
Approvals
FCC, IC, CE, QDID, VCCI, KCC and NCC
Related links
- Infineon Bluetooth Smart (BLE) Module CY8CKIT-143A
- Infineon Bluetooth Smart (BLE) Module CY8CKIT-142
- STMicroelectronics SPBTLE-1S Module Bluetooth Smart (BLE) Evaluation Board STEVAL-BLUEMIC-1
- Nordic Semiconductor nRF8002 Bluetooth Smart (BLE) Development Kit NRF8002-DK
- Infineon Solar-Powered Beacon Bluetooth Smart (BLE) Development Kit CYALKIT-E03
- Cypress Semiconductor Pioneer CY8C4247LQI-BL483 Bluetooth Smart (BLE) Development Kit CY8CKIT-042-BLE
- Pycom LoPy IoT Bluetooth Smart (BLE) WiFi Development Board LoPy
- Texas Instruments CC2540 Bluetooth Smart (BLE) USB Stick CC2540EMK-USB
