Wurth Elektronik WR-MPC4 Series Male Pre crimped wire, 26AWG Min, 26AWG Max
- RS Stock No.:
- 828-2689
- Mfr. Part No.:
- 649000126015
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2689
- Mfr. Part No.:
- 649000126015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Male | |
| Series | WR-MPC4 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
Series WR-MPC4 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WR MPC4 Series Male Pre crimped wire 16AWG Max
- Wurth Elektronik WR MPC4 Series Female Pre crimped wire, 22AWG Max
- Molex 35748 Series Female Crimp Terminal 26AWG Max
- TE Connectivity Economy Interconnect Series Female Crimp Terminal Contact 26AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 26AWG Max
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 16 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 18 AWG Max
