Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- RS Stock No.:
- 828-1169
- Mfr. Part No.:
- 649600124015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-1169
- Mfr. Part No.:
- 649600124015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Crimp Terminal 1 | WR-MPC4 | |
| Series | WR MPC4 | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Crimp Terminal 1 WR-MPC4 | ||
Series WR MPC4 | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 24AWG | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 0.205 mm² Black
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 1.5mm², Black
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire 0.34mm², Black
- Wurth Elektronik Female WR-WTB to Male WR-WTB Crimped Wire 0.75mm², Black
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal, 18AWG Max
- Wurth Elektronik 4.2 mm Pitch 2 Row Straight
- Wurth Elektronik WR MPC4 Series Female Pre crimped wire, 22AWG Max
- Wurth Elektronik WR-MPC4 Series Male Pre crimped wire 26AWG Max
