RS PRO Ecoflow Series Polypropylene Bag Filter, F8 Grade, 14 MERV Rating w: 492 mm h: 592 mm d: 350 mm
- RS Stock No.:
- 827-9752
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$79.11
(exc. GST)
$87.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.11 |
| 5 + | $65.10 |
*price indicative
- RS Stock No.:
- 827-9752
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Product Type | HVAC Air Filter | |
| Filter MERV Rating | 14 | |
| Number of Pockets | 5 | |
| Filter Grade | F8 | |
| Maximum Air Flow | 58.37m³/h | |
| Initial Pressure Drop | 110Pa | |
| Final Pressure Drop | 350Pa | |
| Colour | Yellow | |
| Case Material | Galvanised Steel | |
| Standards/Approvals | ISO, BS EN, RoHS | |
| Media Material | Polypropylene | |
| Header Size | 20mm | |
| Actual Depth | 350mm | |
| Actual Height | 592mm | |
| Nominal Height | 609.6mm | |
| Actual Width | 492mm | |
| Nominal Width | 508mm | |
| Series | Ecoflow | |
| Nominal Depth | 381mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Product Type HVAC Air Filter | ||
Filter MERV Rating 14 | ||
Number of Pockets 5 | ||
Filter Grade F8 | ||
Maximum Air Flow 58.37m³/h | ||
Initial Pressure Drop 110Pa | ||
Final Pressure Drop 350Pa | ||
Colour Yellow | ||
Case Material Galvanised Steel | ||
Standards/Approvals ISO, BS EN, RoHS | ||
Media Material Polypropylene | ||
Header Size 20mm | ||
Actual Depth 350mm | ||
Actual Height 592mm | ||
Nominal Height 609.6mm | ||
Actual Width 492mm | ||
Nominal Width 508mm | ||
Series Ecoflow | ||
Nominal Depth 381mm | ||
- COO (Country of Origin):
- GB
RS Ecoflow90 Fine Efficiency Rated Bag Filters
The RS Ecoflow90 range of bag filters are widely used in applications where low cost fine filtration is required. Ecoflow bag filters are manufactured by mounting a 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Hydrophobic polypropylene media allows great performance in damp atmospheres
Rolled steel safety edges on the frames to prevent filter material damage and ensure these bag filters are safe to install
Extra built-in pre-filter layer which provides extended filter life (triple-filtration)
Ultrasonically welded seams ensure leak free pockets
Available in most sizes and pocket configurations
Totally non-toxic and non-irritant
Electrostatically charged
Average Efficiency at 0.4 micron (measured on electrostatically charged media) = 90%
Rating to ASHRAE 52.2 Test Standard = Merv 14
Note
For reference when consulting the datasheet:
827-9683 = EC8-2415/8
827-9715 = EC8-2424/8
827-9712 = EC8-1215/4
827-9737 = EC8-1220/4
827-9734 = EC8-1224/4
827-9752 = EC8-2015
827-9765 = EC8-2020
827-9762 = EC8-2024
827-9683 = EC8-2415/8
827-9715 = EC8-2424/8
827-9712 = EC8-1215/4
827-9737 = EC8-1220/4
827-9734 = EC8-1224/4
827-9752 = EC8-2015
827-9765 = EC8-2020
827-9762 = EC8-2024
Related links
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 600 mm 592 mm 492 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 350 mm 592 mm 592 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 350 mm 592 mm 287 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 600 mm 592 mm 592 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 600 mm 592 mm 287 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 500 mm 592 mm 287 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 350 mm 592 mm 492 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 600 mm 592 mm 492 mm
