RS PRO Ecoflow Series Polypropylene Bag Filter, F7 Grade, 13 MERV Rating w: 287 mm h: 592 mm d: 500 mm
- RS Stock No.:
- 827-9728
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$36.91
(exc. GST)
$40.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.91 |
| 5 + | $30.38 |
*price indicative
- RS Stock No.:
- 827-9728
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag Filter | |
| Filter Type | Bag | |
| Filter MERV Rating | 13 | |
| Number of Pockets | 4 | |
| Filter Grade | F7 | |
| Maximum Air Flow | 69.46m³/h | |
| Initial Pressure Drop | 105Pa | |
| Final Pressure Drop | 350Pa | |
| Colour | Pink | |
| Case Material | Galvanised Steel | |
| Standards/Approvals | RoHS, ISO, BS EN | |
| Media Material | Polypropylene | |
| Actual Depth | 500mm | |
| Header Size | 20mm | |
| Series | Ecoflow | |
| Nominal Height | 609.6mm | |
| Nominal Width | 304.8mm | |
| Actual Height | 592mm | |
| Nominal Depth | 508mm | |
| Actual Width | 287mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag Filter | ||
Filter Type Bag | ||
Filter MERV Rating 13 | ||
Number of Pockets 4 | ||
Filter Grade F7 | ||
Maximum Air Flow 69.46m³/h | ||
Initial Pressure Drop 105Pa | ||
Final Pressure Drop 350Pa | ||
Colour Pink | ||
Case Material Galvanised Steel | ||
Standards/Approvals RoHS, ISO, BS EN | ||
Media Material Polypropylene | ||
Actual Depth 500mm | ||
Header Size 20mm | ||
Series Ecoflow | ||
Nominal Height 609.6mm | ||
Nominal Width 304.8mm | ||
Actual Height 592mm | ||
Nominal Depth 508mm | ||
Actual Width 287mm | ||
- COO (Country of Origin):
- GB
RS Ecoflow80 Fine Efficiency Rated Bag Filters
The RS Ecoflow range of bag filters are widely used in applications where low cost fine filtration is required.
Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.
Polypropylene media is hydrophobic which ensures great performance in damp atmospheres
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13
Note
For reference when consulting the datasheet:
827-9695 = EC7-2415/8
827-9709 = EC7-2420/8
827-9706 = EC7-2424/8
827-9724 = EC7-1215/4
827-9728 = EC7-1220/4
827-9759 = EC7-2015
827-9756 = EC7-2020
827-9774 = EC7-2024
827-9695 = EC7-2415/8
827-9709 = EC7-2420/8
827-9706 = EC7-2424/8
827-9724 = EC7-1215/4
827-9728 = EC7-1220/4
827-9759 = EC7-2015
827-9756 = EC7-2020
827-9774 = EC7-2024
Related links
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 350 mm 592 mm 287 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 500 mm 592 mm 592 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 350 mm 592 mm 592 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 350 mm 592 mm 492 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 13 MERV Rating 600 mm 592 mm 492 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 500 mm 592 mm 287 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 600 mm 592 mm 287 mm
- RS PRO Ecoflow Series Polypropylene Bag Filter 14 MERV Rating 350 mm 592 mm 287 mm
