RS PRO Ultraseal Series Polypropylene Bag Filter, G4 Grade, 8 MERV Rating w: 492 mm h: 592 mm d: 500 mm
- RS Stock No.:
- 827-9661
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$64.70
(exc. GST)
$71.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $64.70 |
| 5 + | $53.26 |
*price indicative
- RS Stock No.:
- 827-9661
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Product Type | Bag Filter | |
| Filter MERV Rating | 8 | |
| Number of Pockets | 5 | |
| Filter Grade | G4 | |
| Maximum Air Flow | 71.51m³/h | |
| Initial Pressure Drop | 40Pa | |
| Actual Width | 492mm | |
| Actual Height | 592mm | |
| Actual Depth | 500mm | |
| Final Pressure Drop | 50Pa | |
| Colour | Blue | |
| Case Material | Galvanised Steel | |
| Media Material | Polypropylene | |
| Standards/Approvals | BS EN, RoHS, ISO | |
| Nominal Depth | 508mm | |
| Nominal Width | 508mm | |
| Nominal Height | 609.6mm | |
| Header Size | 20mm | |
| Series | Ultraseal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Product Type Bag Filter | ||
Filter MERV Rating 8 | ||
Number of Pockets 5 | ||
Filter Grade G4 | ||
Maximum Air Flow 71.51m³/h | ||
Initial Pressure Drop 40Pa | ||
Actual Width 492mm | ||
Actual Height 592mm | ||
Actual Depth 500mm | ||
Final Pressure Drop 50Pa | ||
Colour Blue | ||
Case Material Galvanised Steel | ||
Media Material Polypropylene | ||
Standards/Approvals BS EN, RoHS, ISO | ||
Nominal Depth 508mm | ||
Nominal Width 508mm | ||
Nominal Height 609.6mm | ||
Header Size 20mm | ||
Series Ultraseal | ||
- COO (Country of Origin):
- GB
RS PRO Bag Filter, Polypropylene Media, G4 Grade, 592 x 492 x 500 mm 8
This RS PRO bag filter uses a non-toxic polypropylene (PP) medium to catch any harmful particles in the air as they enter your ventilation system. Its five deep pockets allow air to flow freely while providing more surface space to capture dust. Its flexible synthetic PP material is easy to install in compact air vents as it fits across tight grooves without disturbing filtration.
As a G4 grade filter, it's designed to stop coarse dust that may drift through indoor plumbing and ventilation systems. The product's pre-filter layer separates large particles and acts as an extra step in maximising your systems performance.
The filter is mounted to a galvanised steel casing that keeps it securely in place. Its leak-free welded seams and waterproof material mean it withstands damp atmospheres and still provides high-efficiency filtration.
Features and Benefits
• Header size of 20 mm
• Actual dimensions of 592 (H) x 492 (W) x 500 (D) mm
• Nominal dimensions of 24 (H) x 20 (W) x 20 (D) in
• Galvanised steel case material
• Blue colour
• G4 filter grade
• Filter merv rating of 8
• Bag filter type
• Final pressure drop of 50 Pa
• Initial pressure drop of 40 Pa
• Maximum air flow of 71.51 m≥/h
• Polypropylene media material
Related links
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 350 mm 592 mm 492 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 350 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 600 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 350 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 500 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 500 mm 592 mm 287 mm
