RS PRO Ultraseal Series Polypropylene Bag Filter, G4 Grade, 8 MERV Rating w: 592 mm h: 592 mm d: 350 mm
- RS Stock No.:
- 827-9636
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.36
(exc. GST)
$82.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $75.36 |
| 5 + | $62.02 |
*price indicative
- RS Stock No.:
- 827-9636
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Product Type | Bag Filter | |
| Filter MERV Rating | 8 | |
| Number of Pockets | 6 | |
| Filter Grade | G4 | |
| Maximum Air Flow | 58.37m³/h | |
| Initial Pressure Drop | 40Pa | |
| Actual Height | 592mm | |
| Final Pressure Drop | 50Pa | |
| Actual Depth | 350mm | |
| Actual Width | 592mm | |
| Colour | Blue | |
| Case Material | Galvanised Steel | |
| Standards/Approvals | BS EN, RoHS, ISO | |
| Media Material | Polypropylene | |
| Nominal Width | 609.6mm | |
| Header Size | 20mm | |
| Nominal Depth | 381mm | |
| Nominal Height | 609.6mm | |
| Series | Ultraseal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Product Type Bag Filter | ||
Filter MERV Rating 8 | ||
Number of Pockets 6 | ||
Filter Grade G4 | ||
Maximum Air Flow 58.37m³/h | ||
Initial Pressure Drop 40Pa | ||
Actual Height 592mm | ||
Final Pressure Drop 50Pa | ||
Actual Depth 350mm | ||
Actual Width 592mm | ||
Colour Blue | ||
Case Material Galvanised Steel | ||
Standards/Approvals BS EN, RoHS, ISO | ||
Media Material Polypropylene | ||
Nominal Width 609.6mm | ||
Header Size 20mm | ||
Nominal Depth 381mm | ||
Nominal Height 609.6mm | ||
Series Ultraseal | ||
- COO (Country of Origin):
- GB
RS PRO Synthetic Bag Filters
RS PRO Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Efficient mechanised manufacturing techniques deliver cost effective filtration. Hydrophobic media allows great performance in damp atmospheres. Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers. Extra built-in pre-filter layer which provides extended filter life. Ultrasonically welded pockets to provide highly reliable leak free seams.
Features and Benefits:
• Cost effective filtration
• Hydrophobic for damp atmospheres
• Leak free seems
• Polypropylene and non-toxic / non-irritant
• Available in varying sizes
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Note
For reference when reading the datasheet:
827-9627 = CU4-2420
827-9636 = CU4-2415
827-9642 = CU4-2424
827-9658 = CU4-1220
827-9651 = CU4-1215
827-9661 = CU4-2020
827-9670 = CU4-2015
827-9677 = CU4-2024
827-9627 = CU4-2420
827-9636 = CU4-2415
827-9642 = CU4-2424
827-9658 = CU4-1220
827-9651 = CU4-1215
827-9661 = CU4-2020
827-9670 = CU4-2015
827-9677 = CU4-2024
Related links
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 350 mm 592 mm 492 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 350 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 600 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 492 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 350 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 350 mm 592 mm 287 mm
