RS PRO Ultraseal Series Polypropylene Bag Filter, F5 Grade, 11 MERV Rating w: 592 mm h: 592 mm d: 500 mm
- RS Stock No.:
- 827-9633
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.54
(exc. GST)
$56.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.54 |
| 5 + | $42.42 |
*price indicative
- RS Stock No.:
- 827-9633
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HVAC Air Filter | |
| Filter Type | Bag | |
| Filter MERV Rating | 11 | |
| Number of Pockets | 6 | |
| Filter Grade | F5 | |
| Maximum Air Flow | 71.51m³/h | |
| Initial Pressure Drop | 63Pa | |
| Final Pressure Drop | 250Pa | |
| Actual Width | 592mm | |
| Actual Height | 592mm | |
| Actual Depth | 500mm | |
| Colour | Grey | |
| Case Material | Galvanised Steel | |
| Media Material | Polypropylene | |
| Standards/Approvals | BS EN, ISO, RoHS | |
| Header Size | 20mm | |
| Nominal Depth | 508mm | |
| Nominal Height | 609.6mm | |
| Nominal Width | 609.6mm | |
| Series | Ultraseal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HVAC Air Filter | ||
Filter Type Bag | ||
Filter MERV Rating 11 | ||
Number of Pockets 6 | ||
Filter Grade F5 | ||
Maximum Air Flow 71.51m³/h | ||
Initial Pressure Drop 63Pa | ||
Final Pressure Drop 250Pa | ||
Actual Width 592mm | ||
Actual Height 592mm | ||
Actual Depth 500mm | ||
Colour Grey | ||
Case Material Galvanised Steel | ||
Media Material Polypropylene | ||
Standards/Approvals BS EN, ISO, RoHS | ||
Header Size 20mm | ||
Nominal Depth 508mm | ||
Nominal Height 609.6mm | ||
Nominal Width 609.6mm | ||
Series Ultraseal | ||
- COO (Country of Origin):
- GB
RS CU5 Ultraseal Medium Efficiency Rated Bag Filters
RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11
Note
For reference when reading the datasheet:
827-9639 = CU5-2415
827-9633 = CU5-2420
827-9645 = CU5-2424
827-9649 = CU5-1215
827-9655 = CU5-1224
827-9664 = CU5-1220
827-9639 = CU5-2415
827-9633 = CU5-2420
827-9645 = CU5-2424
827-9649 = CU5-1215
827-9655 = CU5-1224
827-9664 = CU5-1220
Approvals
Eurovent certified
Related links
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 500 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 600 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 350 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 600 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating 350 mm 592 mm 287 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter, 11 MERV Rating 500 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 592 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating 500 mm 592 mm 492 mm
