RS PRO Ultraseal Series Polypropylene Bag Filter, G4 Grade, 8 MERV Rating w: 592 mm h: 592 mm d: 500 mm

Bulk discount available

Subtotal (1 unit)*

$81.23

(exc. GST)

$89.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$81.23
5 +$66.86

*price indicative

RS Stock No.:
827-9627
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Bag

Product Type

Bag Filter

Filter MERV Rating

8

Number of Pockets

6

Filter Grade

G4

Maximum Air Flow

71.51m³/h

Initial Pressure Drop

40Pa

Actual Depth

500mm

Actual Height

592mm

Final Pressure Drop

50Pa

Actual Width

592mm

Colour

Blue

Case Material

Galvanised Steel

Media Material

Polypropylene

Standards/Approvals

ISO, BS EN, RoHS

Nominal Depth

508mm

Nominal Width

609.6mm

Header Size

20mm

Nominal Height

609.6mm

Series

Ultraseal

COO (Country of Origin):
GB

RS PRO Bag Filter


The RS PRO blue G4 grade Ultraseal CU4 bag filter is manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame. The efficient mechanised manufacturing techniques deliver cost-effective filtration and the hydrophobic media allows great performance in damp atmospheres. The hydrophobic media allows great performance in damp atmospheres. It has rolled safety edge to prevent the filter material from being cut and ensure the safety of installation engineers. An extra built-in pre-filter layer provides an extended filter life.

How do air filters work?

Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze-like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency infiltration, as they collect debris and dust. Some more complex filters remove odour and feature a charcoal element. Preventing debris from entering ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.

Why change HVAC air filters?

If these types of filters are not properly attended to, they can become clogged. This can prevent airflow, possibly causing the system to overheat and can eventually lead to equipment breakdown or fires. Changing air filters regularly is vital for health and safety and ensures the HVAC system’s longevity.

Features and Benefits


Leak-free seems

Non-toxic/non-irritant

Actual dimensions are 592mm x 592mm x 500mm

The filter MERV rating is 8

Number of pockets are 6

Maximum airflow is 71.51m³/h

Initial pressure drop is 40Pa

Final pressure drop is 50Pa

Header size is 20mm

Applications


Government buildings

Hospitals

Theatres

Spray booths

Computer rooms

Offices

Related links