RS PRO Jayflow Series Micro Glass Bag Filter, F7 Grade w: 287 mm h: 592 mm d: 635 mm
- RS Stock No.:
- 827-9535
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.94
(exc. GST)
$112.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $101.94 |
| 5 + | $83.89 |
*price indicative
- RS Stock No.:
- 827-9535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HVAC Air Filter | |
| Filter Type | Bag | |
| Media Area | 3.2m² | |
| Number of Pockets | 4 | |
| Filter Grade | F7 | |
| Maximum Air Flow | 1700m³/h | |
| Initial Pressure Drop | 95Pa | |
| Final Pressure Drop | 95Pa | |
| Actual Depth | 635mm | |
| Actual Height | 592mm | |
| Actual Width | 287mm | |
| Colour | Pink | |
| Case Material | Galvanised Steel | |
| Media Material | Micro Glass | |
| Standards/Approvals | RoHS, BS EN, ISO | |
| Nominal Width | 304.8mm | |
| Nominal Depth | 635mm | |
| Header Size | 20mm | |
| Nominal Height | 609.6mm | |
| Series | Jayflow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HVAC Air Filter | ||
Filter Type Bag | ||
Media Area 3.2m² | ||
Number of Pockets 4 | ||
Filter Grade F7 | ||
Maximum Air Flow 1700m³/h | ||
Initial Pressure Drop 95Pa | ||
Final Pressure Drop 95Pa | ||
Actual Depth 635mm | ||
Actual Height 592mm | ||
Actual Width 287mm | ||
Colour Pink | ||
Case Material Galvanised Steel | ||
Media Material Micro Glass | ||
Standards/Approvals RoHS, BS EN, ISO | ||
Nominal Width 304.8mm | ||
Nominal Depth 635mm | ||
Header Size 20mm | ||
Nominal Height 609.6mm | ||
Series Jayflow | ||
- COO (Country of Origin):
- GB
RS Jayflow85 Fine Efficiency Rated Glass Bag Filters
The RS Jayflow85 range of fine efficiency glass bag filters are used widely in government buildings, hospitals and other sensitive areas. the grade of filter is effective against dust and soots and is suitable for air conditioning in hospitals, laboratories, offices, theatres and computer rooms.
Jayflow filters are manufactured by mounting the microfine glass fibre media pockets into a galvanised steel header frame. Each pocket rim is fixed to a rigid steel collar and these frames are joined together before fixing into the outside header frame.
The glass fibre pockets are stitched to allow them to open fully just far enough to prevent them from touching each adjacent pocket so allowing for maximum airflow. The conical shape of the pocket allows for a maximum of 12 pockets to be fitted across a width of 600mm nominal. A side gasket is applied to each filter as standard, however, for
the front or rear face of the frame for front or rear mounting frames, please see RS 619-1720 for a roll of EPDM foam sealing tape.
Microfine glass fibre filter media
Galvanised steel header frame
Stitched conical pockets
Side gasket applied to each filter as standard
Filter Efficiency to BS EN 779:2012 = F7
MTE (Minimum Test Efficiency @ 0.4micron) = 55%
Note
Please refer to this list when consulting the datasheet:
827-9535 = JBF121/3
827-9787 = JBF123/4/1
827-9796 = JBF122/3
827-9790 = JBF122/3/1
827-9807 = JBF243/4
827-9819 = JBF242/3
827-9838 = JBF242/3/1
827-9535 = JBF121/3
827-9787 = JBF123/4/1
827-9796 = JBF122/3
827-9790 = JBF122/3/1
827-9807 = JBF243/4
827-9819 = JBF242/3
827-9838 = JBF242/3/1
Related links
- RS PRO Jayflow Series Micro Glass Bag Filter, F7 Grade 535 mm 592 mm 287 mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F9 Grade 635 mm 592 mm 492 mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F8 Grade 635 mm 592 mm 492 mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F7 Grade 535 mm 592 mm 592 mm
- RS PRO Jayflow Series Fibreglass Bag Filter, F7 Grade 635 mm 287 mm 592 mm
- RS PRO Jayflow Range Series Fibreglass Bag Filter, F7 Grade 635 mm 287 mm 592 mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F7 Grade 381 mm 304 mm 609 mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F7 Grade 381 mm 609 mm 609 mm
