PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
827-5410
Mfr. Part No.:
5531B1
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Display Type

LCD

Cutout Height

44.5mm

Cutout Width

91.5mm

Depth

120mm

Number of Digits

4

Digit Height

16 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

3.6 → 23mA

Series

5500

Meter Type

Loop Powered LCD Indicator

Approvals

EX II 3 GD and EEx nL IIC T6, KEMA 05ATEX1044 X

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links