IDEM SPF-RFID-U Series Non-Contact Safety Switch, Plastic Housing, 24V dc, 2 NC, 2 m Cable
- RS Stock No.:
- 826-4340
- Mfr. Part No.:
- 405001
- Brand:
- IDEM
Subtotal (1 unit)*
$248.87
(exc. GST)
$273.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.87 |
*price indicative
- RS Stock No.:
- 826-4340
- Mfr. Part No.:
- 405001
- Brand:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Non-Contact Safety Switch | |
| Body Style | Rectangular | |
| Safety Contacts | 2 NC | |
| Housing Material | Plastic | |
| Connection Type | 2 m Cable | |
| Actuator Type | Unique Coded | |
| Safety Category | 4 | |
| Housing Colour | Red | |
| Switching Current | 200mA | |
| Terminal Type | Cable | |
| Actuator Included | Yes | |
| Series | SPF-RFID-U | |
| Switching Distance | 20 mm | |
| Switching DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Width | 25.5mm | |
| Depth | 13mm | |
| Standards/Approvals | TUV Certified, cULus Listed, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Non-Contact Safety Switch | ||
Body Style Rectangular | ||
Safety Contacts 2 NC | ||
Housing Material Plastic | ||
Connection Type 2 m Cable | ||
Actuator Type Unique Coded | ||
Safety Category 4 | ||
Housing Colour Red | ||
Switching Current 200mA | ||
Terminal Type Cable | ||
Actuator Included Yes | ||
Series SPF-RFID-U | ||
Switching Distance 20 mm | ||
Switching DC Voltage 24V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Width 25.5mm | ||
Depth 13mm | ||
Standards/Approvals TUV Certified, cULus Listed, CE | ||
Hazardous Area Certification NO | ||
IDEM Non Contact RFID Safety Switches
The LPF-RFID and SPF-RFID from IDEM are non-contact safety switches that have been developed to provide and maintain a high level of functional safety whilst providing a very high anti-tamper coded activation. The coding is achieved using magnetic and RFID techniques, both principles need to be satisfied for the switch to operate safely. The RFID sensing provides a tamper resistant operation when the actuator is in the sensing range of the switch.
These non-contact safety switches have plastic housings and offer IP69K ingress protection. They can be used in almost any environment including areas where high pressure cleaning is required and are suitable for CIP and SIP processes.
Available in two types, either coded by series or uniquely coded, these RFID safety switches have a typical sensing distance of 14mm (on), and a wide tolerance to guard misalignment after setting.
The LPF-RFID and SPF-RFID series will connect to most popular standard Safety Relays to achieve up to PLe/Category 4 to ISO13849-1.
Master Code - by series (any actuator will operate any switch) - used when unique door activation is not required, but the benefit of RFID makes it virtually impossible to be overridden or by-passed by simple means.
Unique Code - 32,000,000 unique codes. These switches are factory set and used when unique activation is required in areas where there are many interlocked doors and security of individual areas is required.
RFID coded actuation to provide high tamper proof interlock security on guard doors
Unique RFID or series coding RFID available - dependent upon user risk assessment
Connects to most safety relays to maintain PLe/Cat4
Connect up to 20 switches in series
Ability to connect other switches and E-Stops in series
High functional safety to ISO13849-1
Diagnostic green LED - indication of safety circuits closed
2NC safety outputs short circuit protected
1NO auxiliary output for indication of door open
No moving parts - high switch life, resistance to shock and vibration
Quick connect (QC-M12) and cable versions available
Spare master coded actuators available: 826-4362 is for LPF models and 826-4366 is for SPF models
LPF-RFID Safety Switch
Uniquely coded: 826-4331 & 826-4334
Master coded: 826-4328 & 826-4322
78mm fixing centres
Housing: 25 x 88 x 13mm
SPF-RFID Safety Switch
Uniquely coded: 826-4340 & 826-4344
Master coded: 826-4338 & 826-4347
22mm fixing centres
Housing: 25.5 x 50 x 13mm
Note
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Approvals
CE, cULus, TUV.
Standards
EN 1088, EN 60947-5-3, EN 60204-1, ISO 13849-1, EN 62061, EN 954-1, UL 508.
Supplied with
Actuator.
Related links
- IDEM SPF-RFID-U Series Magnetic 24V dc 2NC, M12
- IDEM LPF-RFID-M Series Magnetic 24V dc 2NC, M12
- IDEM MGL Series Magnetic 24V dc 2NC, M12
- IDEM CPR Series Magnetic Non-Contact Safety Switch Plastic Housing 2m Cable
- IDEM RMR Series Magnetic Non-Contact Safety Switch 316 Stainless Steel Housing 2m Cable
- IDEM WMR Series Magnetic Non-Contact Safety Switch 316 Stainless Steel Housing 2m Cable
- IDEM MMC-H Series Magnetic Non-Contact Safety Switch 316 Stainless Steel Housing 2m Cable
- Banner SI-RF Series RFID Safety Switch Thermoplastic Housing 2m Cable
