IDEM Guardian Line Series Stainless Steel Cable Gland, PG13.5 Thread, IP67

Subtotal (1 unit)*

$61.96

(exc. GST)

$68.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.96

*price indicative

RS Stock No.:
826-4173
Mfr. Part No.:
140120
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Thread Size

PG13.5

Product Type

Cable Gland

Material

Stainless Steel

Series

Guardian Line

IP Rating

IP67

Hazardous Area Certification

Zone 2, Zone 1, IECEx

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 13849-1, IEC 60947-5, IEC 60947-5-5, ISO13850, UL 508

IDEM Safety Switch Accessories


A range of accessories for IDEM safety switches.

Flat Actuator for INCH Series

Angled Actuator for INCH Series

Plastic Flexible Actuator for INCH-1 & 3 Series

Stainless Steel Actuator Guide for INCH-1 & 3 Series

Standard Actuator for KP & K-15 Plastic Series

Standard Actuator for K,KP,KL & KM Metal Series

Plastic Flexible Actuator for KP & KM Series

Flat Actuator for KP,KM,KLP & KLM Series

Heavy Flexible Actuator for KP,KM,KLP & KLM Series

Flexible Actuator for KP,KM,KLP,KL3-SS & K-SS Series

Stainless Steel Cable Gland M20x1.5

Lock Out Actuator fo K-15,K-SS,KP & KM Series

Sliding Handle Gate Bolt, Left

Sliding Handle Gate Bolt, Right

Rear Handle for GBL-1 & GBA-1 Series

Spring Loaded Catch for GBL-1 & GBA-1 Series

Manual Release Key for KL1-SS,KL3-SS & KL4-SS Series

Interlock Switch


Related links