IDEM KLM Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 826-3997
- Mfr. Part No.:
- 202001-SS
- Brand:
- IDEM
Subtotal (1 unit)*
$534.79
(exc. GST)
$588.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.79 |
*price indicative
- RS Stock No.:
- 826-3997
- Mfr. Part No.:
- 202001-SS
- Brand:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | KLM | |
| Actuator Type | Standard Coded | |
| Safety Contacts | 1 NO | |
| Conduit Entry | M20 | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 1 | |
| Contact Current | 0.5A | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Metal | |
| Standards/Approvals | IEC, UL, EN | |
| Width | 46mm | |
| IP Rating | IP67 | |
| Hazardous Area Certification | NO | |
| Depth | 47mm | |
| Length | 176mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series KLM | ||
Actuator Type Standard Coded | ||
Safety Contacts 1 NO | ||
Conduit Entry M20 | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 1 | ||
Contact Current 0.5A | ||
Power to Lock/Unlock Power to Unlock | ||
Contact AC Voltage 230V ac | ||
Housing Material Metal | ||
Standards/Approvals IEC, UL, EN | ||
Width 46mm | ||
IP Rating IP67 | ||
Hazardous Area Certification NO | ||
Depth 47mm | ||
Length 176mm | ||
Supply Voltage 24V ac/dc | ||
IDEM SAMLOCK KLM Solenoid Interlock Switch
The SAMLOCK KLM is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.
This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061.
Features and Benefits
Power to lock, stock no. 123-7512
Power to unlock, stock no. 826-3997
Red painted diecast body and stainless steel head
2 lock monitoring safety contacts for high function and diagnostic specification
2 emergency manual release points
Positive break contacts to IEC 60947-5-1
High functional safety to ISO 13849-1
Rotatable head
Connects to most safety relays to give up to PLe Cat.4
3 conduit entry points M20
LED to indicate lock status
IP67 protection
High holding force 2000 N
8 actuator entry positions
30 mm fixing centres
Applications
The SAMLOCK KLM solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.
Note
Not supplied with an actuator. Standard, flat, heavy duty flexible and hygienic actuators are available separately. The flexible actuators are perfect for tight radius guards. The hygienic actuator is made from stainless steel with a mirror polished finish.
Approvals
CE, cULus, TUV.
Standards
EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.
Related links
- IDEM KLM-P2L Series Solenoid Interlock Switch 24V dc
- IDEM KL1-SS Series Solenoid Interlock Switch 24V ac/dc
- IDEM KL3-SS Series Solenoid Interlock Switch 24V ac/dc
- IDEM KL4-SS Series Solenoid Interlock Switch 24V ac/dc
- IDEM KLP Series Solenoid Interlock Switch 24V ac/dc
- IDEM KL1-P Series Solenoid Interlock Switch 24V ac/dc
- Banner SI-LS42 Series Solenoid Interlock Switch 24V ac/dc
- Euchner TZ1 Series Solenoid Interlock Switch 24V ac/dc
