Texas Instruments RM48L952PGET, 8/16bit ARM Cortex R4F Microcontroller, Hercules, 220MHz, 3 MB Flash, 144-Pin LQFP
- RS Stock No.:
- 825-3390
- Mfr. Part No.:
- RM48L952PGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-3390
- Mfr. Part No.:
- RM48L952PGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Hercules | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | ARM Cortex R4F | |
| Data Bus Width | 8/16bit | |
| Program Memory Size | 3 MB | |
| Maximum Frequency | 220MHz | |
| RAM Size | 256 kB | |
| USB Channels | 3 | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 3 | |
| Typical Operating Supply Voltage | 1.2 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Width | 20.2mm | |
| ADCs | 2 (24 x 12 bit) | |
| Length | 20.2mm | |
| Height | 1.45mm | |
| Number of LIN Channels | 1 | |
| Maximum Number of Ethernet Channels | 1 | |
| Number of Ethernet Channels | 1 | |
| Number of PCI Channels | 0 | |
| Dimensions | 20.2 x 20.2 x 1.45mm | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 2 | |
| Pulse Width Modulation | 0 | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Hercules | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex R4F | ||
Data Bus Width 8/16bit | ||
Program Memory Size 3 MB | ||
Maximum Frequency 220MHz | ||
RAM Size 256 kB | ||
USB Channels 3 | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 3 | ||
Typical Operating Supply Voltage 1.2 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Width 20.2mm | ||
ADCs 2 (24 x 12 bit) | ||
Length 20.2mm | ||
Height 1.45mm | ||
Number of LIN Channels 1 | ||
Maximum Number of Ethernet Channels 1 | ||
Number of Ethernet Channels 1 | ||
Number of PCI Channels 0 | ||
Dimensions 20.2 x 20.2 x 1.45mm | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 2 | ||
Pulse Width Modulation 0 | ||
Program Memory Type Flash | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
