- RS Stock No.:
- 824-4958
- Mfr. Part No.:
- GT17H-4S-2C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 824-4958
- Mfr. Part No.:
- GT17H-4S-2C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hirose GT17 Series 4 Way, Single Row, Right Angle Automotive Cable Connector Components
A range of components that connect together to form a GT17 series 4 way single row right angle automotive cable connector. For a complete 4 way automotive cable connector a housing, colour coded insulator, outer terminal, retainer and centre terminal need to be purchased separately.
Stock number 824-4961 is a dark grey PBT housing
Stock number 824-4958 is a light grey PBT insulator with standard keying (see datasheet for details)
Stock number 824-4952 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4964 is a retainer made from dark grey PBT
This GT17 4 way right angle automotive cable connector will mate with GT17 PCB header connector (stock number 823-9773) when used with the standard keyed insulator (824-4958)
Stock number 824-4961 is a dark grey PBT housing
Stock number 824-4958 is a light grey PBT insulator with standard keying (see datasheet for details)
Stock number 824-4952 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4964 is a retainer made from dark grey PBT
This GT17 4 way right angle automotive cable connector will mate with GT17 PCB header connector (stock number 823-9773) when used with the standard keyed insulator (824-4958)
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Series | GT17H |
For Use With | 4 Conductor Right Angle Connector |
Body Orientation | Right Angle |
Length | 20.95mm |
Width | 9.5mm |
Housing Material | PBT |