TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- RS Stock No.:
- 823-6822
- Mfr. Part No.:
- 552760-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$5.22
(exc. GST)
$5.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.22 |
| 10 - 99 | $5.20 |
| 100 - 249 | $5.17 |
| 250 - 499 | $5.14 |
| 500 + | $5.11 |
*price indicative
- RS Stock No.:
- 823-6822
- Mfr. Part No.:
- 552760-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief Clip | |
| Accessory Type | Strain Relief Cover | |
| For Use With | CHAMP Series Connector | |
| Series | Champ | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief Clip | ||
Accessory Type Strain Relief Cover | ||
For Use With CHAMP Series Connector | ||
Series Champ | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
Strain Relief for CHAMP IDC Connectors
Strain Relief and Cover Kits for CHAMP IDC connectors:
The System 5 Series 50 position Strain Relief Cover kits 739-0931 have a 120° cable exit Ø 8.9-17.3 mm Black in colour respectively.
The 14 position Strain Relief Cover kits 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.
The 50 position Strain Relief and Covers only:
823-6822 Cover, 90° cable exit, ratchet style clamp required.
Cable Clamps for Covers:
823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.
Champ connectors
Related links
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Docking Connectors
- TE Connectivity, Champ Series Screw For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Jackscrew For Use With CHAMP Series Connector
- TE Connectivity, 552008 Series Cover For Use With CHAMP Series Connector
- TE Connectivity CHAMP System 5 Series Straight D-Sub Backshell, 50 Way Strain Relief
- TE Connectivity, 5552562 Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Cover For Use With Receptacle
