TE Connectivity Cable Clamp For Use With CHAMP Series Connector

This image is representative of the product range

Subtotal (1 unit)*

$8.81

(exc. GST)

$9.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.81

*price indicative

RS Stock No.:
823-6783
Mfr. Part No.:
1-229910-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Strain Relief Clip

Accessory Type

Cable Clamp

For Use With

CHAMP Series Connector

Colour

Black

Material

Thermoplastic

Standards/Approvals

No

Strain Relief for CHAMP IDC Connectors


Strain Relief and Cover Kits for CHAMP IDC connectors:

The System 5 Series 50 position Strain Relief Cover kits 739-0931 have a 120° cable exit Ø 8.9-17.3 mm Black in colour respectively.

The 14 position Strain Relief Cover kits 823-6819 has a 180° cable exit Ø 6.73-7.87 mm.

The 50 position Strain Relief and Covers only:

823-6822 Cover, 90° cable exit, ratchet style clamp required.

Cable Clamps for Covers:

823-6783 Locking Latch style for cable Ø 10.8-12.7 mm.

Champ connectors


Related links