NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 823-2315
- Mfr. Part No.:
- S912ZVH64F2VLQ
- Brand:
- NXP
This image is representative of the product range
- RS Stock No.:
- 823-2315
- Mfr. Part No.:
- S912ZVH64F2VLQ
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | S12 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | HCS12Z | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 → 18 V | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | MCU | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (8 x 10 bit) | |
| Length | 20mm | |
| Number of ADC Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 1 (4 x 16 bit), 1 (8 x 8 bit) | |
| Dimensions | 20 x 20 x 1.4mm | |
| Width | 20mm | |
| Height | 1.4mm | |
| Number of LIN Channels | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name S12 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core HCS12Z | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 → 18 V | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Program Memory Type Flash | ||
Instruction Set Architecture MCU | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (8 x 10 bit) | ||
Length 20mm | ||
Number of ADC Units 1 | ||
Automotive Standard AEC-Q100 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 (4 x 16 bit), 1 (8 x 8 bit) | ||
Dimensions 20 x 20 x 1.4mm | ||
Width 20mm | ||
Height 1.4mm | ||
Number of LIN Channels 1 | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Note
Related links
- NXP S12 Microcontroller 64 kB Flash, 100-Pin LQFP
- NXP S12 Microcontroller 32 kB Flash, 144-Pin LQFP
- NXP S912ZVH128F2VLQ S12 128 kB Flash, 144-Pin LQFP
- NXP S912ZVHY32F1CLL S12 32 kB Flash, 100-Pin LQFP
- NXP S912ZVH128F2VLL S12 128 kB Flash, 100-Pin LQFP
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- Microchip PIC24FJ Microcontroller 64 kB Flash, 100-Pin TQFP
- Microchip SAML11 Microcontroller 64 kB Flash, 32-Pin TQFP
