- RS Stock No.:
- 822-1505
- Mfr. Part No.:
- 19432-0002
- Brand:
- Molex
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.87
(exc. GST)
$15.26
(inc. GST)
Units | Per unit |
1 + | $13.87 |
- RS Stock No.:
- 822-1505
- Mfr. Part No.:
- 19432-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MX150L Receptacle Housing
Receptacle housing from the 19432 series available as a 2 or 4 contacts option. Mates with 19433 series male plug.See stock no 822-1511
Approvals
CSA, UL
Molex Crimp Terminal Housing, Female Gender, 8AWG Maximum Wire Size - 19432 Series - 19432-0002
Making secure electrical connections is a breeze with this crimp terminal from Molex. Simply insert leads into the terminal position assurance element and snap it into place. The durable thermoplastic housing and silicone mat seal keep your live wires protected from knocks and contaminants in demanding settings. This crimp terminal is supplied pre-assembled to save time and hassle during installation.
Wide operating temperature range between -40°C and +125°C, so it's reliable in extreme conditions
Glass-filled PBT body is highly insulating for user safety
40A rating means it can handle high-power circuits with ease
Glass-filled PBT body is highly insulating for user safety
40A rating means it can handle high-power circuits with ease
Applications
Construction industry
Dockyards
Dockyards
Can I use this device near water?
Yes – it has an IP67 rating, which means it protects connections against complete submersion for up to 30 minutes.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specifications
Attribute | Value |
---|---|
Connector Type | Wire |
Wire Size | 8 AWG |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 22AWG |
Length | 27.07mm |
Colour | Black |
Number of Contacts | 4 |
Maximum Wire Size | 8AWG |
Series | 19432 |
Series Number | 2 |