- RS Stock No.:
- 821-9108
- Mfr. Part No.:
- 1057243-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-9108
- Mfr. Part No.:
- 1057243-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 50 Ohm N type RF Coaxial Cable Mount Crimp Plug Connectors
A range of 50 Ohm RF coaxial N type cable mount plug connectors with a nickel plated brass body and a crimp termination (stock number 821-8940 has a dual crimp).
Stock number 821-8940 is for use with RG-8/U and RG-213/U coaxial cable
Stock number 821-9108 is for use with RG-55/U, RG-142, RG-223 and RG-400 coaxial cable
Stock number 821-8940 is for use with RG-8/U and RG-213/U coaxial cable
Stock number 821-9108 is for use with RG-55/U, RG-142, RG-223 and RG-400 coaxial cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | N Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142/U, RG223/U, RG400/U, RG55/U |
Size | Standard |
Operating Frequency | 0 to 11GHz |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |