MH Connectors, MHRJ45SRB Boot for use with RJ45 Connectors

Bulk discount available

Subtotal (1 pack of 5 units)*

$3.65

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 415 unit(s) ready to ship from another location
  • Plus 1,750 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120$0.73$3.65
125 - 245$0.718$3.59
250 - 495$0.704$3.52
500 - 2495$0.692$3.46
2500 +$0.572$2.86

*price indicative

RS Stock No.:
821-2958
Mfr. Part No.:
MHRJ45SRB-RET-B
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Accessory Type

Boot

Product Type

RJ Connector Hood

For Use With

RJ45 Connectors

Colour

Blue

Series

MHRJ45SRB

Interface Type

RJ45

Standards/Approvals

No

COO (Country of Origin):
CN

MH Connectors RJ45 8P Hoods and Boots


A range of Strain Relief Hoods and Boots for use with RJ45 8P Plugs in a variety of colours:

821-2958 RJ45 Retrofit Hood Blue

821-2951 RJ45 Retrofit Hood Yellow

821-2955 RJ45 Retrofit Hood Green

821-2964 RJ45 Retrofit Hood Red

111-8775 RJ45 Retrofit Hood Dark Grey

111-8776 RJ45 Retrofit Hood Orange

111-8777 RJ45 Retrofit Hood Purple

111-8778 RJ45 Retrofit Hood Pink

111-8779 RJ45 Retrofit Hood White

821-2967 RJ45 Strain Relief Boot - Light Grey

821-2961 RJ45 Strain Relief Boot - Blue

821-2970 RJ45 Strain Relief Boot - Yellow

821-2973 RJ45 Strain Relief Boot - Green

821-2977 RJ45 Strain Relief Boot - Black

821-2986 RJ45 Strain Relief Boot - Red

111-8463 RJ45 Strain Relief Boot - Orange

111-8773 RJ45 Strain Relief Boot - Purple

111-8774 RJ45 Strain Relief Boot - Pink

111-8780 RJ45 Strain Relief Boot - White

The Retrofit Hoods allow for Field colour coding of RJ45 Modular Plugs.

The Strain Relief Boots are suitable for cables up to 6.0 mm outside diameter and are applied before crimping. After crimping the Insert locks into the Modular Plug.

Related links