MH Connectors MH3101-8821 Series 1 Port RJ45 UTP Coupler, Cat5

Bulk discount available

Subtotal (1 unit)*

$4.34

(exc. GST)

$4.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 236 unit(s) ready to ship
  • Plus 2,263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$4.34
50 - 99$4.12
100 - 249$3.92
250 - 1249$3.73
1250 +$3.55

*price indicative

RS Stock No.:
821-2911
Distrelec Article No.:
110-68-353
Mfr. Part No.:
MH3101-8821
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

RJ45 Coupler

Sub Type

Coupler

Interface Type

RJ45

LAN Category

Cat5

Number of Ports

1

Shield Type

UTP

Wiring Configuration

Straight

Length

18.54mm

Width

16.13 mm

Standards/Approvals

No

Depth

26.96mm

Series

MH3101-8821

COO (Country of Origin):
TW

MH Connectors RJ Coupler


The MH Connectors MH3101 series Ethernet RJ45 coupler connector is an unshielded, socket adapter. This adapter has an 8p8c pin configuration with one port. Its contact is made from phosphor bronze with thermoplastic insulation.

Features and Benefits


Dielectric voltage is 500VAC

Insulation resistance is 1000Mohm

Operating temperature ranging between -55°C and 85°C

Panel mount

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links