MH Connectors MHDB 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

$16.31

(exc. GST)

$17.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$3.262$16.31
50 - 95$3.098$15.49
100 - 245$2.938$14.69
250 - 1245$2.796$13.98
1250 +$2.66$13.30

*price indicative

RS Stock No.:
821-2841
Mfr. Part No.:
MHDB37SS
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Cable

Connector Type D

D-Sub

D-Sub Shell Size

C

Housing Material

Steel

Voltage

250.0 V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

MHDB

Contact Material

Brass

Pitch

2.77mm

COO (Country of Origin):
CN

D-Sub Solder Cup Female Socket Connectors MHDB and MHDM Series


A range of MHDB and MHDM Series D-Sub Solder Cup Socket Connectors with Nickel plated front shells and Tin plated back shells with Ø3 mm holes.

Insulator material used for these MHDB and MHDM Series D-Sub Solder Cup Socket Connectors is a UL94 V-0 Black Glass filled PBT.

The Brass Tin-Gold plated terminals of these D-Sub Solder Cup Socket Connectors are manufactured as follows:

MHDB Series:

787-3852 stamped and formed Solder Cup receptacle 9 way

787-3864 stamped and formed Solder Cup receptacle 15 way

787-3877 stamped and formed Solder Cup receptacle 25 way

821-2841 stamped and formed Solder Cup receptacle 37 way

MHDM Series:

787-3874 machined Solder Cup receptacle 9 way

787-3886 machined Solder Cup receptacle 15 way

787-3899 machined Solder Cup receptacle 25 way

821-2848 machined Solder Cup receptacle 37 way

MH - D-Sub Connectors


Note

Gold thickness is 0.6-0.8 microinch.

Related links