- RS Stock No.:
- 821-2453
- Mfr. Part No.:
- 5221199-5
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-2453
- Mfr. Part No.:
- 5221199-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity 75 Ohm BNC RF Coaxial Crimp Jack Connectors
75 Ohm BNC RF coaxial cable mount jack connectors with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm RF coax BNC crimp jacks have a nickel plated body, polyethene dielectric and gold contact.
Stock number 782-0854 has a hex crimp termination
Stock number 821-2453 has an O crimp termination
Stock number 782-0854 has a hex crimp termination
Stock number 821-2453 has an O crimp termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179/U |
Bulkhead | No |
Body Plating | Nickel |
Series | BNC |
Contact Material | Beryllium Copper |
Contact Plating | Gold |