- RS Stock No.:
- 820-3055
- Mfr. Part No.:
- 2CSG299923R4052
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 820-3055
- Mfr. Part No.:
- 2CSG299923R4052
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB M2M - Power Meter
The M2M network analyser has advanced analysis functions which allow effective measurement of the main single phase or 3 phase electrical parameters: voltage, current, frequency, power factor, active and reactive power, active and reactive energy.
Fitted to low- and medium-voltage electrical panels, the analyser allows the measurement and analysis in real time of electrical parameters. It also verifies the quality of the energy thanks to THD measurement.
Fitted to low- and medium-voltage electrical panels, the analyser allows the measurement and analysis in real time of electrical parameters. It also verifies the quality of the energy thanks to THD measurement.
Multilingual backlit display
Safety password for protecting settings
Real-time measurement
Display of produced and consumed energy also in CO2kg and Euros
Multi-voltage power supply from 24 - 230 V ac/dc
IP50 protection on the front
Fixing clips to easy mounting
Removable terminal boxes
Dimensions 96 x 96 x 57 mm
Safety password for protecting settings
Real-time measurement
Display of produced and consumed energy also in CO2kg and Euros
Multi-voltage power supply from 24 - 230 V ac/dc
IP50 protection on the front
Fixing clips to easy mounting
Removable terminal boxes
Dimensions 96 x 96 x 57 mm
Power Meter Type with different interfaces:
M2M - Protocol: no, Serial port: no, Stock-no.: 789-4149
M2M MODDBUS - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 789-4142
M2M ETHERNET - Protocol: Modbus TCP/IP, Serial port: RJ45, Stock-no.: 820-3042
M2M PROFIBUS - Protocol: Profibus, Serial port: RS485, Stock-no.: 820-3046
M2M ALARM - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3055
M2M I/O - Protocol: Modbus RTU, Serial port: RS485, Stock-no.: 820-3058
M2M LV -Protocol: no, Serial port: no, Stock-no: 878-7452
M2M LV MODBUS -Protocol: Modbus RTU, Serial port: RS485, Stock-no: 878-7455
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 1, 3 |
Pulse Output | Yes |
Depth | 57mm |
Meter Accuracy | ±0.5 % |
Minimum Temperature | -5°C |
Series | M2M |