JST SACH to SACH Crimped Wire, 300mm, 0.05mm²
- RS Stock No.:
- 820-1400
- Mfr. Part No.:
- 01SACHSACH-30L-300
- Brand:
- JST
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$1.10
(exc. GST)
$1.21
(inc. GST)
70 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $1.10 | $11.00 |
250 - 490 | $1.071 | $10.71 |
500 + | $1.055 | $10.55 |
**price indicative
Related links
- JST SACH to SACH Crimped Wire 0.05mm²
- JST SACH to SACH Crimped Wire 0.05mm²
- JST Female SZH to Female SZH Crimped Wire 0.05mm²
- JST Female SVH to Female SVH Crimped Wire 0.50mm²
- JST Female SWPR to Female SWPR Crimped Wire 0.25mm²
- JST Female SPH to Female SPH Crimped Wire 0.14mm²
- JST Female SXH to Female SXH Crimped Wire 0.14mm²
- JST SPH to SPH Crimped Wire 0.14mm²