Rosenberger, jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 819-4447
- Mfr. Part No.:
- 53K501-200N5
- Brand:
- Rosenberger
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.27
(exc. GST)
$60.80
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $55.27 |
10 - 24 | $54.94 |
25 - 49 | $53.99 |
50 - 99 | $52.63 |
100 + | $51.25 |
- RS Stock No.:
- 819-4447
- Mfr. Part No.:
- 53K501-200N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N Type RF Coaxial Panel Mount Jack Connectors
A range of 50 OHM N Type panel mount and bulkhead jack front mount (stock number 819-4447) RF coaxial jack connectors with a white bronze over silver plated body. These 50 OHM N type RF coax bulkhead jack connectors have a mating interface according to IEC 60169-16, MIL-PRF-39012, CECC 22210
Rosenberger N Type RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | N Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 11GHz |
Contact Material | Copper Zinc Alloy |
Contact Plating | Silver/White Bronze |
Mating Type | Screw On |
Related links
- Rosenberger, jack Panel Mount N Connector, 50Ω, Solder...
- Rosenberger, jack Panel Mount BNC Connector, 75Ω, Solder...
- Rosenberger, jack Panel Mount TNC Connector, 50Ω, Solder...
- Rosenberger, jack Panel Mount SMA Connector, 50Ω, Solder...
- Rosenberger BNC Series, jack Panel Mount BNC Connector, 50Ω,...
- Rosenberger 4.3-10 Series, jack Panel Mount 4.3-10 Connector, 50Ω,...
- Rosenberger SMA Series, jack Panel Mount, 50Ω, Solder Termination,...
- Radiall, jack Panel Mount N Connector, 50Ω, Solder Termination,...