Rosenberger 51K607 Series Panel Mount Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 819-4314
- Mfr. Part No.:
- 51K607-106N5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.71
(exc. GST)
$30.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.71 |
| 10 - 24 | $27.01 |
| 25 - 49 | $26.33 |
| 50 - 99 | $25.66 |
| 100 + | $24.99 |
*price indicative
- RS Stock No.:
- 819-4314
- Mfr. Part No.:
- 51K607-106N5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG58C/U, RG141/U | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 10GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Flash White Bronze | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | 51K607 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG58C/U, RG141/U | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 10GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Flash White Bronze | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series 51K607 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- HU
Rosenberger BNC RF Coaxial Bulkhead Mount Jack Connectors
A range of 50 OHM BNC RF bulkhead jack coaxial connectors with a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 and a brass body with a white bronze over silver plating. BNC RF coax bulkhead jacks with stock numbers 819-4302, 819-4314 and 819-4311 have a crimp termination and are suitable for use with a variety of RF coaxial cables. Stock numbers 819-4324 and 819-4320 have a solder termination, stock number 819-4320 also has solder tag.
Stock number 819-4302 is suitable for use with type RG 316/U, RG 188 A/U and RG 174 A/U RF coaxial cables
Stock number 819-4311 is suitable for use with type RG 316/U, RG 174 A/U and RG 188 A/U coaxial cables
Stock number 819-4314 is suitable for use with type RG 141/U and RG 58 C/U coaxial cables
Related links
- Rosenberger 51K607 Series Panel Mount Female BNC Straight Body Crimp
- Rosenberger 51K507 Series Panel Mount Female BNC Straight Body Crimp
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- Staubli BNC Series Panel Mount Female BNC, Straight Body Crimp
- Cinch BNC Series Panel Mount Female BNC Straight Body Crimp
- RS PRO BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity 2446193 Series Panel Mount Female BNC Straight Body Crimp
