Rosenberger, Plug Cable Mount QMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 819-4207
- Mfr. Part No.:
- 28S208-272N5
- Brand:
- Rosenberger
On back order for despatch 12/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.00
(exc. GST)
$14.30
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $13.00 |
10 - 24 | $12.70 |
25 - 49 | $12.22 |
50 - 99 | $11.95 |
100 + | $11.68 |
- RS Stock No.:
- 819-4207
- Mfr. Part No.:
- 28S208-272N5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger QMA RF Coaxial Plug Cable Mount Connectors
A range of 50 OHM QMA RF coaxial connectors available as straight or right angle coaxial plugs for use with a variety of coaxial cable types. These 50 OHM QMA RF coaxial cable mount plug connectors have a brass body with a white bronze over silver plating apart from stock number 819-4204 which has gold plating. QMA coaxial connectors with stock numbers 819-4194 and 819-4201 have crimp terminations and are supplied with a crimp ferrule.
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402
Stock numbers 819-4194 and 819-4201 are suitable for use with RF coaxial cable types RG 316/U, RG 174 A/U and RG 188 A/U
Stock number 819-4204 is for use with RF coaxial cable types UT 85 and RG 405
Stock number 819-4207 is for use with RF coaxial cable types UT 141 and RG 402
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger QMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | QMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG402, UT141 |
Operating Frequency | 0 to 18GHz |
Contact Material | Bronze |
Contact Plating | White Bronze |
Related links
- Rosenberger, Plug Cable Mount QMA Connector, 50Ω, Crimp, Solder...
- Rosenberger, Plug Cable Mount QMA Connector, 50Ω, Solder...
- Radiall, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination,...
- TE Connectivity, Plug Cable Mount QMA Connector, 50Ω, Crimp...
- Amphenol RF, Plug Cable Mount QMA Connector, 50Ω, Crimp, Solder...
- Rosenberger, Plug Cable Mount TNC Connector, 50Ω, Clamp...
- Amphenol RF, Plug Cable Mount QMA Connector, 50Ω, Solder...
- Rosenberger, Plug Cable Mount BNC Connector, 50Ω, Crimp...