Wurth Elektronik Right Angle, SMT, Plug 2.0 Type A USB Connector
- RS Stock No.:
- 818-3342
- Mfr. Part No.:
- 614108247221
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3342
- Mfr. Part No.:
- 614108247221
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Male | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 1 | |
| Current Rating | 1.5A | |
| Voltage Rating | 30 V ac | |
| Series | WR-COM | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series Number | 61410 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Current Rating 1.5A | ||
Voltage Rating 30 V ac | ||
Series WR-COM | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series Number 61410 | ||
Related links
- Wurth Elektronik Right Angle Socket Type B 2.0 USB Connector
- Wurth Elektronik Right Angle Socket Type B 3.0 USB Connector
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Male- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Wurth Elektronik Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Right Angle Socket- Single Port Type A 2.0 USB Connector
- TE Connectivity Right Angle Socket Type B 2.0 USB Connector
