Zarges Trolley Wheel, 150 kg Capacity
- RS Stock No.:
- 817-9915
- Mfr. Part No.:
- 40268
- Brand:
- Zarges
Subtotal (1 unit)*
$131.71
(exc. GST)
$144.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.71 |
*price indicative
- RS Stock No.:
- 817-9915
- Mfr. Part No.:
- 40268
- Brand:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Trolley Wheel | |
| Load Capacity | 150kg | |
| Frame Material | Aluminium Alloy | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Trolley Wheel | ||
Load Capacity 150kg | ||
Frame Material Aluminium Alloy | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
RoHS Status: Exempt
Zarges AMA Aluminium Modular Step Work Platform
Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.
Features and Benefits:
Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights
This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates
Related links
- TUBESCA 02274827 Wheel Set for Ladder/Scaffold
- TUBESCA 02274828 Wheel Set for Ladder/Scaffold
- TUBESCA 02274829 Wheel Set for Ladder/Scaffold
- TUBESCA 02274830 Wheel Set for Ladder/Scaffold
- TUBESCA 02274831 Wheel Set for Ladder/Scaffold
- TUBESCA 02273151 Wheel Set for Ladder/Scaffold
- Zarges 40500 Ladder Stay for Ladder/Scaffold
- Zarges 40980P Roof Rack Clamp for Ladder/Scaffold
