Subtotal (1 unit)*
$429.08
(exc. GST)
$471.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $429.08 |
*price indicative
- RS Stock No.:
- 817-9911
- Mfr. Part No.:
- 40267
- Brand:
- Zarges
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Ladder | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Ladder | ||
Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
Zarges AMA Aluminium Modular Step Work Platform
Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.
Features and Benefits:
Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights
This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates
