RS PRO Natural Polyamide 66 Cable Clip, 20 mm Max. Bundle Twist 40 mm 25.5mm
- RS Stock No.:
- 817-8906
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 20 units)*
$26.38
(exc. GST)
$29.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $26.38 | $1.319 |
| 5 + | $21.71 | $1.086 |
*price indicative
- RS Stock No.:
- 817-8906
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 20mm | |
| Sub Type | Cable Clip | |
| Fixing Method | Twist | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 40mm | |
| Width | 25.5mm | |
| Self-Adhesive | Yes | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 20mm | ||
Sub Type Cable Clip | ||
Fixing Method Twist | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 40mm | ||
Width 25.5mm | ||
Self-Adhesive Yes | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Bunny Cable Clip
RS PRO bunny cable clip which is easy to fit in any position. These cable clips are designed to quickly twist together to hold cables and wires.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Options available:
479-605 - Bunny clip bundle diameter 10 mm
479-601 – Bunny clip bundle diameter 14.8 mm
817-8906 – Mounting twist tie bundle diameter 15 - 20mm
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable Clips are normally made of plastic and are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits
Made of nylon 66
Self-adhesive affixing method - adhesive based nylon cable clips for retaining bundles of fibre cable.
Natural colour
Supplied in packs of 20
Typical Applications
Cable clips are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing. These RS PRO bunny clips are ideal for securing and routing fibre or other lightweight cables into cabinets and racks.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- HellermannTyton Natural Nylon Cable clip, 20mm Max. Bundle
- RS PRO Natural Steel Cable clip, 20mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 26mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 9.2mm Max. Bundle
- RS PRO Natural Nylon cable clip, 12.7mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 5.5mm Max. Bundle
- RS PRO Natural Nylon cable clip, 7.11mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 12.8mm Max. Bundle
