- RS Stock No.:
- 817-6489
- Mfr. Part No.:
- DS90UB901QSQE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-6489
- Mfr. Part No.:
- DS90UB901QSQE/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified.
Applications: Automotive Vision Systems, Parking Assistance, Blind Spot View, Navigation Display, Rear-Seat Entertainment Systems
RS Product Codes
817-6489 DS90UB901QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Serializer
817-6483 DS90UB902QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Deserializer
817-6495 DS90UB925QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Serializer
817-6499 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer
921-2946 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer (Pack of 250)
817-6492 DS90UB903QSQE/NOPB 10-43MHz 18-bit Colour FPD-Link III Serializer
761-5413 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer
921-6793 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer (Pack of 250)
RS Product Codes
817-6489 DS90UB901QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Serializer
817-6483 DS90UB902QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Deserializer
817-6495 DS90UB925QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Serializer
817-6499 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer
921-2946 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer (Pack of 250)
817-6492 DS90UB903QSQE/NOPB 10-43MHz 18-bit Colour FPD-Link III Serializer
761-5413 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer
921-6793 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer (Pack of 250)
Standards
AEC-Q100
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 1 |
Input Type | LVCMOS |
Output Type | Serialiser |
Transmission Data Rate | 688Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 32 |
Differential Input Low Threshold Voltage | -90mV |
Dimensions | 5 x 5 x 0.8mm |
Height | 0.8mm |
Length | 5mm |
Maximum Operating Supply Voltage | 1.89 V |
Automotive Standard | AEC-Q100 |
Width | 5mm |
Minimum Operating Supply Voltage | 1.71 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |